
PS0055VT22373BL1 | |
|---|---|
DigiKey Part Number | PS0055VT22373BL1-ND |
Manufacturer | |
Manufacturer Product Number | PS0055VT22373BL1 |
Description | CAP CER 0.022UF 3.5KV DISK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +40% 3500V (3.5kV) Ceramic Capacitor Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +40% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 362,38000 € | 724,76 € |
| Unit Price without VAT: | 362,38000 € |
|---|---|
| Unit Price with VAT: | 431,23220 € |

