
PS0055BE47133BJ2 | |
|---|---|
DigiKey Part Number | PS0055BE47133BJ2-ND |
Manufacturer | |
Manufacturer Product Number | PS0055BE47133BJ2 |
Description | CAP CER 470PF 5KV R85 DISK |
Customer Reference | |
Detailed Description | 470 pF ±5% 5000V (5kV) Ceramic Capacitor R85 Disk, Metal Fitting - Threaded |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±5% | Size / Dimension 2.244" Dia (57.00mm) |
Voltage - Rated | Height - Seated (Max) 0.827" (21.00mm) |

