
PS0055BE10133BG2 | |
|---|---|
DigiKey Part Number | PS0055BE10133BG2-ND |
Manufacturer | |
Manufacturer Product Number | PS0055BE10133BG2 |
Description | CAP CER 100PF 5KV R16 DISK |
Customer Reference | |
Detailed Description | 100 pF ±5% 5000V (5kV) Ceramic Capacitor R16 Disk, Metal Fitting - Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |

