100 pF ±5% 5000V (5kV) Ceramic Capacitor R16 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0055BE10133BG1

DigiKey Part Number
PS0055BE10133BG1-ND
Manufacturer
Manufacturer Product Number
PS0055BE10133BG1
Description
CAP CER 100PF 5KV R16 DISK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 5000V (5kV) Ceramic Capacitor R16 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Features
High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
±5%
Size / Dimension
2.244" Dia (57.00mm)
Voltage - Rated
Height - Seated (Max)
0.827" (21.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,93000 €501,93 €
Manufacturers Standard Package
Unit Price without VAT:501,93000 €
Unit Price with VAT:597,29670 €