
PS0040VT47273BL1 | |
|---|---|
DigiKey Part Number | PS0040VT47273BL1-ND |
Manufacturer | |
Manufacturer Product Number | PS0040VT47273BL1 |
Description | CAP CER 4700PF 3.5KV DISK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +40% 3500V (3.5kV) Ceramic Capacitor Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Disk, Metal Fitting - Threaded |
Capacitance | Size / Dimension 1.772" Dia (45.00mm) |
Tolerance -20%, +40% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 342,81000 € | 685,62 € |
| Unit Price without VAT: | 342,81000 € |
|---|---|
| Unit Price with VAT: | 407,94390 € |

