91 pF ±10% 5000V (5kV) Ceramic Capacitor R42 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0040BE91036BH1

DigiKey Part Number
PS0040BE91036BH1-ND
Manufacturer
Manufacturer Product Number
PS0040BE91036BH1
Description
CAP CER 91PF 5KV R42 DISK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
91 pF ±10% 5000V (5kV) Ceramic Capacitor R42 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 100°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1492,88000 €492,88 €
Manufacturers Standard Package
Unit Price without VAT:492,88000 €
Unit Price with VAT:586,52720 €