
PS0040BE27036BF1 | |
|---|---|
DigiKey Part Number | PS0040BE27036BF1-ND |
Manufacturer | |
Manufacturer Product Number | PS0040BE27036BF1 |
Description | CAP CER 27PF 5KV R7 DISK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 5000V (5kV) Ceramic Capacitor R7 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated | Height - Seated (Max) 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,88000 € | 492,88 € |
| Unit Price without VAT: | 492,88000 € |
|---|---|
| Unit Price with VAT: | 586,52720 € |

