
PS0030BE33136AP1 | |
|---|---|
DigiKey Part Number | PS0030BE33136AP1-ND |
Manufacturer | |
Manufacturer Product Number | PS0030BE33136AP1 |
Description | CAP CER 330PF 5KV N2200 AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 5000V (5kV) Ceramic Capacitor N2200 Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial, Can - Screw Terminals | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,36000 € | 463,36 € |
| Unit Price without VAT: | 463,36000 € |
|---|---|
| Unit Price with VAT: | 551,39840 € |

