33 pF ±10% 5000V (5kV) Ceramic Capacitor R42 Axial, Can - Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0020BE33036BH1

DigiKey Part Number
PS0020BE33036BH1-ND
Manufacturer
Manufacturer Product Number
PS0020BE33036BH1
Description
CAP CER 33PF 5KV R42 AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±10% 5000V (5kV) Ceramic Capacitor R42 Axial, Can - Screw Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Features
High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial, Can - Screw Terminals
Tolerance
±10%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
Height - Seated (Max)
0.866" (22.00mm)
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
195,32000 €95,32 €
Manufacturers Standard Package
Unit Price without VAT:95,32000 €
Unit Price with VAT:113,43080 €