
PS0020BE22136AP1 | |
|---|---|
DigiKey Part Number | PS0020BE22136AP1-ND |
Manufacturer | |
Manufacturer Product Number | PS0020BE22136AP1 |
Description | CAP CER 220PF 5KV N2200 AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 5000V (5kV) Ceramic Capacitor N2200 Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can - Screw Terminals |
Tolerance ±10% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated | Height - Seated (Max) 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,01000 € | 280,01 € |
| Unit Price without VAT: | 280,01000 € |
|---|---|
| Unit Price with VAT: | 333,21190 € |

