
PR03000201004FAC00 | |
|---|---|
DigiKey Part Number | 749-2118-1-ND - Cut Tape (CT) 749-2118-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000201004FAC00 |
Description | RES 1M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,34800 € | 8,70 € |
| 50 | 0,31020 € | 15,51 € |
| 100 | 0,27780 € | 27,78 € |
| 250 | 0,24228 € | 60,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22008 € | 110,04 € |
| 1.000 | 0,20120 € | 201,20 € |
| 1.500 | 0,19150 € | 287,25 € |
| 2.500 | 0,18053 € | 451,32 € |
| 3.500 | 0,17399 € | 608,97 € |
| 5.000 | 0,16759 € | 837,95 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

