
PR01000106801JA100 | |
|---|---|
DigiKey Part Number | 749-2114-1-ND - Cut Tape (CT) 749-2114-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000106801JA100 |
Description | RES 6.8K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000106801JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09590 € | 9,59 € |
| 250 | 0,08256 € | 20,64 € |
| 500 | 0,07422 € | 37,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06713 € | 67,13 € |
| 2.000 | 0,06111 € | 122,22 € |
| 3.000 | 0,05801 € | 174,03 € |
| 5.000 | 0,05450 € | 272,50 € |
| 7.000 | 0,05241 € | 366,87 € |
| 10.000 | 0,05037 € | 503,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

