6.2 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000106201JA100

DigiKey Part Number
749-2113-1-ND - Cut Tape (CT)
749-2113-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR01000106201JA100
Description
RES 6.2K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000106201JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR01000106201JR500Vishay Beyschlag/Draloric/BC Components14.26756-PR01000106201JR500CT-ND0,21000 €Parametric Equivalent
In-Stock: 696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14400 €1,44 €
250,12200 €3,05 €
500,10800 €5,40 €
1000,09590 €9,59 €
2500,08256 €20,64 €
5000,07422 €37,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,06713 €67,13 €
2.0000,06111 €122,22 €
3.0000,05801 €174,03 €
5.0000,05450 €272,50 €
7.0000,05241 €366,87 €
10.0000,05037 €503,70 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €