
PEF220WN50136BG1 | |
|---|---|
DigiKey Part Number | PEF220WN50136BG1-ND |
Manufacturer | |
Manufacturer Product Number | PEF220WN50136BG1 |
Description | CAP CER 500PF 18KV R16 DISK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 pF ±10% 18000V (18kV) Ceramic Capacitor R16 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 8.858" Dia (225.00mm) |
Voltage - Rated | Height - Seated (Max) 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.390,93000 € | 2.390,93 € |
| Unit Price without VAT: | 2.390,93000 € |
|---|---|
| Unit Price with VAT: | 2.845,20670 € |

