
PE0200WJ30238BJ2 | |
|---|---|
DigiKey Part Number | PE0200WJ30238BJ2-ND |
Manufacturer | |
Manufacturer Product Number | PE0200WJ30238BJ2 |
Description | CAP CER 3000PF 14KV R85 DISK |
Customer Reference | |
Detailed Description | 3000 pF ±20% 14000V (14kV) Ceramic Capacitor R85 Disk, Metal Fitting - Threaded |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Disk, Metal Fitting - Threaded |
Capacitance | Size / Dimension 7.874" Dia (200.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated |

