
PE0200WJ30133BF1 | |
|---|---|
DigiKey Part Number | PE0200WJ30133BF1-ND |
Manufacturer | |
Manufacturer Product Number | PE0200WJ30133BF1 |
Description | CAP CER 300PF 14KV R7 DISK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 14000V (14kV) Ceramic Capacitor R7 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Disk, Metal Fitting - Threaded |
Capacitance | Size / Dimension 7.874" Dia (200.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.545,43000 € | 2.545,43 € |
| Unit Price without VAT: | 2.545,43000 € |
|---|---|
| Unit Price with VAT: | 3.029,06170 € |

