
PD0200WJ20233BJ1 | |
|---|---|
DigiKey Part Number | PD0200WJ20233BJ1-ND |
Manufacturer | |
Manufacturer Product Number | PD0200WJ20233BJ1 |
Description | CAP CER 2000PF 14KV R85 DISK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 14000V (14kV) Ceramic Capacitor R85 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±5% | Size / Dimension 7.874" Dia (200.00mm) |
Voltage - Rated | Height - Seated (Max) 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.544,06000 € | 2.544,06 € |
| Unit Price without VAT: | 2.544,06000 € |
|---|---|
| Unit Price with VAT: | 3.027,43140 € |

