
PD0100BJ50036BF1 | |
|---|---|
DigiKey Part Number | PD0100BJ50036BF1-ND |
Manufacturer | |
Manufacturer Product Number | PD0100BJ50036BF1 |
Description | CAP CER 50PF 15KV R7 DISK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 pF ±10% 15000V (15kV) Ceramic Capacitor R7 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 3.937" Dia (100.00mm) |
Voltage - Rated | Height - Seated (Max) 1.614" (41.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,63000 € | 917,63 € |
| Unit Price without VAT: | 917,63000 € |
|---|---|
| Unit Price with VAT: | 1.091,97970 € |

