
PD0100BJ20136BH1 | |
|---|---|
DigiKey Part Number | PD0100BJ20136BH1-ND |
Manufacturer | |
Manufacturer Product Number | PD0100BJ20136BH1 |
Description | CAP CER 200PF 15KV R42 DISK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 15000V (15kV) Ceramic Capacitor R42 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,18000 € | 929,18 € |
| Unit Price without VAT: | 929,18000 € |
|---|---|
| Unit Price with VAT: | 1.105,72420 € |

