
PD0070WJ25033BF1 | |
|---|---|
DigiKey Part Number | PD0070WJ25033BF1-ND |
Manufacturer | |
Manufacturer Product Number | PD0070WJ25033BF1 |
Description | CAP CER 25PF 14KV R7 DISK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 pF ±5% 14000V (14kV) Ceramic Capacitor R7 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,20000 € | 917,20 € |
| Unit Price without VAT: | 917,20000 € |
|---|---|
| Unit Price with VAT: | 1.091,46800 € |

