
PD0070WE80133BJ1 | |
|---|---|
DigiKey Part Number | PD0070WE80133BJ1-ND |
Manufacturer | Vishay |
Manufacturer Product Number | PD0070WE80133BJ1 |
Description | CAP CER 800PF 11KV R85 DISK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 800 pF ±5% 11000V (11kV) Ceramic Capacitor R85 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±5% | Size / Dimension 2.756" Dia (70.00mm) |
Voltage - Rated | Height - Seated (Max) 1.417" (36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,54000 € | 902,54 € |
| Unit Price without VAT: | 902,54000 € |
|---|---|
| Unit Price with VAT: | 1.074,02260 € |

