
PC0200WJ20236BJ1 | |
|---|---|
DigiKey Part Number | PC0200WJ20236BJ1-ND |
Manufacturer | |
Manufacturer Product Number | PC0200WJ20236BJ1 |
Description | CAP CER 2000PF 14KV DISK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 14000V (14kV) Ceramic Capacitor Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Disk, Metal Fitting - Threaded |
Capacitance | Size / Dimension 7.874" Dia (200.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.563,51000 € | 2.563,51 € |
| Unit Price without VAT: | 2.563,51000 € |
|---|---|
| Unit Price with VAT: | 3.050,57690 € |

