
PC0200WH50238BJ2 | |
|---|---|
DigiKey Part Number | PC0200WH50238BJ2-ND |
Manufacturer | |
Manufacturer Product Number | PC0200WH50238BJ2 |
Description | CAP CER 5000PF 13KV DISK |
Customer Reference | |
Detailed Description | 5000 pF ±20% 13000V (13kV) Ceramic Capacitor Disk, Metal Fitting - Threaded |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Disk, Metal Fitting - Threaded |
Capacitance | Size / Dimension 7.874" Dia (200.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated |

