
PC0200WF40136BF1 | |
|---|---|
DigiKey Part Number | PC0200WF40136BF1-ND |
Manufacturer | |
Manufacturer Product Number | PC0200WF40136BF1 |
Description | CAP CER 400PF 12KV R7 DISK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 pF ±10% 12000V (12kV) Ceramic Capacitor R7 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 7.874" Dia (200.00mm) |
Voltage - Rated | Height - Seated (Max) 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.563,51000 € | 2.563,51 € |
| Unit Price without VAT: | 2.563,51000 € |
|---|---|
| Unit Price with VAT: | 3.050,57690 € |

