2000 pF ±5% 13000V (13kV) Ceramic Capacitor Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC0140WH20233BJ1

DigiKey Part Number
PC0140WH20233BJ1-ND
Manufacturer
Manufacturer Product Number
PC0140WH20233BJ1
Description
CAP CER 2000PF 13KV DISK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2000 pF ±5% 13000V (13kV) Ceramic Capacitor Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 100°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
5.512" Dia (140.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.715,40000 €1.715,40 €
Manufacturers Standard Package
Unit Price without VAT:1.715,40000 €
Unit Price with VAT:2.041,32600 €