82 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC05 Series

PAC500008209FAC000

DigiKey Part Number
749-PAC500008209FAC000CT-ND - Cut Tape (CT)
749-PAC500008209FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC500008209FAC000
Description
RES 82 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,32700 €13,27 €
251,14480 €28,62 €
501,03120 €51,56 €
1000,93440 €93,44 €
2500,82836 €207,09 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,76198 €380,99 €
1.0000,70558 €705,58 €
1.5000,67661 €1.014,92 €
2.5000,64385 €1.609,62 €
3.5000,62433 €2.185,16 €
5.0000,60525 €3.026,25 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €