
PAC500008201FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500008201FAC000CT-ND - Cut Tape (CT) 749-PAC500008201FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500008201FAC000 |
Description | RES 8.2K OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,21500 € | 22,15 € |
| 25 | 1,92400 € | 48,10 € |
| 50 | 1,74140 € | 87,07 € |
| 100 | 1,58600 € | 158,60 € |
| 250 | 1,41600 € | 354,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30964 € | 654,82 € |
| 1.000 | 1,21928 € | 1.219,28 € |
| 1.500 | 1,17288 € | 1.759,32 € |
| 2.500 | 1,12039 € | 2.800,97 € |
| 3.500 | 1,08912 € | 3.811,92 € |
| 5.000 | 1,05857 € | 5.292,85 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

