


PAC500005008FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500005008FAC000CT-ND - Cut Tape (CT) 749-PAC500005008FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500005008FAC000 |
Description | RES 5 OHM 5W 1% AXIAL |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC500005008FAC000 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm) |
Power (Watts) | Number of Terminations 2 |

