
PAC500003908FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500003908FAC000CT-ND - Cut Tape (CT) 749-PAC500003908FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500003908FAC000 |
Description | RES 3.9 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,32700 € | 13,27 € |
| 25 | 1,14480 € | 28,62 € |
| 50 | 1,03120 € | 51,56 € |
| 100 | 0,93440 € | 93,44 € |
| 250 | 0,82836 € | 207,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76198 € | 380,99 € |
| 1.000 | 0,70558 € | 705,58 € |
| 1.500 | 0,67661 € | 1.014,92 € |
| 2.500 | 0,64385 € | 1.609,62 € |
| 3.500 | 0,62433 € | 2.185,16 € |
| 5.000 | 0,60525 € | 3.026,25 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

