30 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC500003009FAC000

PAC500003009FAC000

DigiKey Part Number
749-PAC500003009FAC000CT-ND - Cut Tape (CT)
749-PAC500003009FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC500003009FAC000
Description
RES 30 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,31100 €13,11 €
251,13080 €28,27 €
501,01840 €50,92 €
1000,92280 €92,28 €
2500,81804 €204,51 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,75250 €376,25 €
1.0000,69681 €696,81 €
1.5000,66820 €1.002,30 €
2.5000,63584 €1.589,60 €
3.5000,61656 €2.157,96 €
5.0000,59772 €2.988,60 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €