


PAC500001507FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500001507FAC000CT-ND - Cut Tape (CT) 749-PAC500001507FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500001507FAC000 |
Description | RES 0.15 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,02680 € | 25,67 € |
| 50 | 0,92360 € | 46,18 € |
| 100 | 0,83610 € | 83,61 € |
| 250 | 0,74004 € | 185,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67996 € | 339,98 € |
| 1.000 | 0,62892 € | 628,92 € |
| 1.500 | 0,60269 € | 904,03 € |
| 2.500 | 0,57304 € | 1.432,60 € |
| 3.500 | 0,55536 € | 1.943,76 € |
| 5.000 | 0,53810 € | 2.690,50 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

