


PAC500001507FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500001507FAC000CT-ND - Cut Tape (CT) 749-PAC500001507FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500001507FAC000 |
Description | RES 0.15 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,01400 € | 25,35 € |
| 50 | 0,91220 € | 45,61 € |
| 100 | 0,82570 € | 82,57 € |
| 250 | 0,73084 € | 182,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67150 € | 335,75 € |
| 1.000 | 0,62110 € | 621,10 € |
| 1.500 | 0,59520 € | 892,80 € |
| 2.500 | 0,56591 € | 1.414,78 € |
| 3.500 | 0,54846 € | 1.919,61 € |
| 5.000 | 0,53141 € | 2.657,05 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

