PAC05 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PAC05 Series
PAC500001009FAC000

PAC500001009FAC000

DigiKey Part Number
749-PAC500001009FAC000CT-ND - Cut Tape (CT)
749-PAC500001009FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC500001009FAC000
Description
RES 10 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PAC500001009FAC000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,33200 €13,32 €
251,14920 €28,73 €
501,03480 €51,74 €
1000,93780 €93,78 €
2500,83132 €207,83 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,76472 €382,36 €
1.0000,70812 €708,12 €
1.5000,67905 €1.018,58 €
2.5000,64617 €1.615,42 €
3.5000,62657 €2.192,99 €
5.0000,60743 €3.037,15 €
6.0000,59825 €3.589,50 €
12.0000,56675 €6.801,00 €
12.5000,56670 €7.083,75 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €