39 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC03 Series

PAC300003909FAC000

DigiKey Part Number
749-PAC300003909FAC000CT-ND - Cut Tape (CT)
749-PAC300003909FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC300003909FAC000
Description
RES 39 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
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
In-Stock: 759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,79400 €7,94 €
250,68200 €17,05 €
500,61100 €30,55 €
1000,55090 €55,09 €
2500,48492 €121,23 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44364 €221,82 €
1.0000,40857 €408,57 €
1.5000,39055 €585,83 €
2.5000,37016 €925,40 €
3.5000,35802 €1.253,07 €
5.0000,34615 €1.730,75 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €