


PAC300003901FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300003901FAC000CT-ND - Cut Tape (CT) 749-PAC300003901FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300003901FAC000 |
Description | RES 3.9K OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,89400 € | 22,35 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,72630 € | 72,63 € |
| 250 | 0,64180 € | 160,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58892 € | 294,46 € |
| 1.000 | 0,54398 € | 543,98 € |
| 1.500 | 0,52091 € | 781,37 € |
| 2.500 | 0,49479 € | 1.236,97 € |
| 3.500 | 0,47923 € | 1.677,31 € |
| 5.000 | 0,46403 € | 2.320,15 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

