


PAC300003008FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300003008FAC000CT-ND - Cut Tape (CT) 749-PAC300003008FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300003008FAC000 |
Description | RES 3 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,79700 € | 7,97 € |
| 25 | 0,68440 € | 17,11 € |
| 50 | 0,61320 € | 30,66 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,48668 € | 121,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44524 € | 222,62 € |
| 1.000 | 0,41004 € | 410,04 € |
| 1.500 | 0,39195 € | 587,93 € |
| 2.500 | 0,37150 € | 928,75 € |
| 3.500 | 0,35931 € | 1.257,59 € |
| 5.000 | 0,34740 € | 1.737,00 € |
| 6.000 | 0,34168 € | 2.050,08 € |
| 12.000 | 0,32208 € | 3.864,96 € |
| 12.500 | 0,32102 € | 4.012,75 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

