


PAC300002007FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300002007FAC000CT-ND - Cut Tape (CT) 749-PAC300002007FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300002007FAC000 |
Description | RES 0.2 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC300002007FAC000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 0,99160 € | 24,79 € |
| 50 | 0,89160 € | 44,58 € |
| 100 | 0,80670 € | 80,67 € |
| 250 | 0,71376 € | 178,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65556 € | 327,78 € |
| 1.000 | 0,60611 € | 606,11 € |
| 1.500 | 0,58071 € | 871,06 € |
| 2.500 | 0,55200 € | 1.380,00 € |
| 3.500 | 0,53487 € | 1.872,04 € |
| 5.000 | 0,51816 € | 2.590,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

