PAC03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC300001008FAC000

DigiKey Part Number
749-PAC300001008FAC000CT-ND - Cut Tape (CT)
749-PAC300001008FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC300001008FAC000
Description
RES 1 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PAC300001008FAC000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,79700 €7,97 €
250,68440 €17,11 €
500,61320 €30,66 €
1000,55290 €55,29 €
2500,48668 €121,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44524 €222,62 €
1.0000,41004 €410,04 €
1.5000,39195 €587,93 €
2.5000,37150 €928,75 €
3.5000,35931 €1.257,59 €
5.0000,34740 €1.737,00 €
6.0000,34168 €2.050,08 €
12.0000,32208 €3.864,96 €
12.5000,32102 €4.012,75 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €