
PAC100009100FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100009100FA1000CT-ND - Cut Tape (CT) 749-PAC100009100FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100009100FA1000 |
Description | RES 910 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,58920 € | 14,73 € |
| 50 | 0,52760 € | 26,38 € |
| 100 | 0,47490 € | 47,49 € |
| 250 | 0,41720 € | 104,30 € |
| 500 | 0,38112 € | 190,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35045 € | 350,45 € |
| 2.000 | 0,32440 € | 648,80 € |
| 3.000 | 0,31101 € | 933,03 € |
| 5.000 | 0,29587 € | 1.479,35 € |
| 7.000 | 0,28685 € | 2.007,95 € |
| 10.000 | 0,27803 € | 2.780,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

