
PAC100002500FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100002500FA1000CT-ND - Cut Tape (CT) 749-PAC100002500FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100002500FA1000 |
Description | RES 250 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC100002500FA1000 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,58200 € | 14,55 € |
| 50 | 0,52100 € | 26,05 € |
| 100 | 0,46900 € | 46,90 € |
| 250 | 0,41204 € | 103,01 € |
| 500 | 0,37638 € | 188,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34610 € | 346,10 € |
| 2.000 | 0,32036 € | 640,72 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

