
PAC100002007FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100002007FA1000CT-ND - Cut Tape (CT) 749-PAC100002007FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100002007FA1000 |
Description | RES 0.2 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC100002007FA1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,62840 € | 15,71 € |
| 50 | 0,56320 € | 28,16 € |
| 100 | 0,50730 € | 50,73 € |
| 250 | 0,44612 € | 111,53 € |
| 500 | 0,40788 € | 203,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37536 € | 375,36 € |
| 2.000 | 0,34773 € | 695,46 € |
| 3.000 | 0,33354 € | 1.000,62 € |
| 5.000 | 0,31748 € | 1.587,40 € |
| 7.000 | 0,30792 € | 2.155,44 € |
| 10.000 | 0,29857 € | 2.985,70 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

