
PAC100002001FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100002001FA1000CT-ND - Cut Tape (CT) 749-PAC100002001FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100002001FA1000 |
Description | RES 2K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC100002001FA1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,59400 € | 15,94 € |
| 25 | 1,37920 € | 34,48 € |
| 50 | 1,24460 € | 62,23 € |
| 100 | 1,12990 € | 112,99 € |
| 250 | 1,00440 € | 251,10 € |
| 500 | 0,92586 € | 462,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85912 € | 859,12 € |
| 2.000 | 0,80244 € | 1.604,88 € |
| 3.000 | 0,77332 € | 2.319,96 € |
| 5.000 | 0,74040 € | 3.702,00 € |
| 7.000 | 0,72078 € | 5.045,46 € |
| 10.000 | 0,70340 € | 7.034,00 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

