PAC01 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC100001009FA1000

DigiKey Part Number
749-PAC100001009FA1000CT-ND - Cut Tape (CT)
749-PAC100001009FA1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC100001009FA1000
Description
RES 10 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PAC100001009FA1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,69000 €6,90 €
250,59160 €14,79 €
500,52940 €26,47 €
1000,47660 €47,66 €
2500,41872 €104,68 €
5000,38250 €191,25 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,35172 €351,72 €
2.0000,32557 €651,14 €
3.0000,31213 €936,39 €
5.0000,29693 €1.484,65 €
7.0000,28788 €2.015,16 €
10.0000,27903 €2.790,30 €
12.0000,27479 €3.297,48 €
24.0000,26023 €6.245,52 €
25.0000,25944 €6.486,00 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €