



MMU01020C4709FB300 | |
|---|---|
DigiKey Part Number | MMU-47.0CTR-ND - Tape & Reel (TR) MMU-47.0CCT-ND - Cut Tape (CT) MMU-47.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C4709FB300 |
Description | RES SMD 47 OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C4709FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,07330 € | 7,33 € |
| 250 | 0,06804 € | 17,01 € |
| 500 | 0,06444 € | 32,22 € |
| 1.000 | 0,05637 € | 56,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05449 € | 163,47 € |
| 6.000 | 0,05128 € | 307,68 € |
| 9.000 | 0,05103 € | 459,27 € |
| 15.000 | 0,05075 € | 761,25 € |
| 21.000 | 0,05058 € | 1.062,18 € |
| 30.000 | 0,05042 € | 1.512,60 € |
| 36.000 | 0,05034 € | 1.812,24 € |
| 72.000 | 0,05006 € | 3.604,32 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

