
MMU01020C3903FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C3903FB300TR-ND - Tape & Reel (TR) 749-MMU01020C3903FB300CT-ND - Cut Tape (CT) 749-MMU01020C3903FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3903FB300 |
Description | MMU 0102-50 1% BL 390K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C3903FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,10600 € | 10,60 € |
| 250 | 0,09140 € | 22,85 € |
| 500 | 0,08222 € | 41,11 € |
| 1.000 | 0,07444 € | 74,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06443 € | 193,29 € |
| 6.000 | 0,05932 € | 355,92 € |
| 9.000 | 0,05670 € | 510,30 € |
| 15.000 | 0,05373 € | 805,95 € |
| 21.000 | 0,05196 € | 1.091,16 € |
| 30.000 | 0,05023 € | 1.506,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

