
MMU01020C1211FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C1211FB300TR-ND - Tape & Reel (TR) 749-MMU01020C1211FB300CT-ND - Cut Tape (CT) 749-MMU01020C1211FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1211FB300 |
Description | MMU 0102-50 1% BL 1K21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C1211FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,08570 € | 8,57 € |
| 250 | 0,07372 € | 18,43 € |
| 500 | 0,06620 € | 33,10 € |
| 1.000 | 0,05981 € | 59,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05159 € | 154,77 € |
| 6.000 | 0,04739 € | 284,34 € |
| 9.000 | 0,04523 € | 407,07 € |
| 15.000 | 0,04279 € | 641,85 € |
| 21.000 | 0,04134 € | 868,14 € |
| 30.000 | 0,03992 € | 1.197,60 € |
| 36.000 | 0,03924 € | 1.412,64 € |
| 72.000 | 0,03690 € | 2.656,80 € |
| 75.000 | 0,03677 € | 2.757,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

