MMU 0102 Professional Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMU 0102 Professional Series
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMU01020C1001FB300

DigiKey Part Number
MMU-1.0KCTR-ND - Tape & Reel (TR)
MMU-1.0KCCT-ND - Cut Tape (CT)
MMU-1.0KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1001FB300
Description
RES SMD 1K OHM 1% 0.3W 0102
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C1001FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198.067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07000 €0,70 €
250,06520 €1,63 €
500,06140 €3,07 €
1000,05810 €5,81 €
2500,05392 €13,48 €
5000,05104 €25,52 €
1.0000,04840 €48,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04784 €143,52 €
6.0000,04223 €253,38 €
9.0000,04202 €378,18 €
15.0000,04178 €626,70 €
21.0000,04163 €874,23 €
30.0000,04149 €1.244,70 €
36.0000,04116 €1.481,76 €
72.0000,03977 €2.863,44 €
75.0000,03969 €2.976,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €