
MMB0207WC6813FB200 | |
|---|---|
DigiKey Part Number | 749-MMB0207WC6813FB200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB0207WC6813FB200 |
Description | MMB 0207-50 1% VG03 B2 681K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 1W Chip Resistor MELF, 0207 Military Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Military |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26809 € | 536,18 € |
| Unit Price without VAT: | 0,26809 € |
|---|---|
| Unit Price with VAT: | 0,31903 € |

