MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB0207SD6803BB200

DigiKey Part Number
749-MMB0207SD6803BB200TR-ND - Tape & Reel (TR)
749-MMB0207SD6803BB200CT-ND - Cut Tape (CT)
749-MMB0207SD6803BB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207SD6803BB200
Description
MMB 0207-25 0.1% HV AT B2 680K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,09100 €10,91 €
250,93920 €23,48 €
500,84440 €42,22 €
1000,76360 €76,36 €
2500,67504 €168,76 €
5000,61964 €309,82 €
1.0000,57256 €572,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,53258 €1.065,16 €
4.0000,49861 €1.994,44 €
6.0000,48117 €2.887,02 €
10.0000,46144 €4.614,40 €
14.0000,44969 €6.295,66 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €