
MMB0207SD1504BB200 | |
|---|---|
DigiKey Part Number | 749-MMB0207SD1504BB200TR-ND - Tape & Reel (TR) 749-MMB0207SD1504BB200CT-ND - Cut Tape (CT) 749-MMB0207SD1504BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207SD1504BB200 |
Description | MMB 0207-25 0.1% HV AT B2 1M5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,09500 € | 10,95 € |
| 25 | 0,94280 € | 23,57 € |
| 50 | 0,84760 € | 42,38 € |
| 100 | 0,76640 € | 76,64 € |
| 250 | 0,67756 € | 169,39 € |
| 500 | 0,62194 € | 310,97 € |
| 1.000 | 0,57469 € | 574,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53455 € | 1.069,10 € |
| 4.000 | 0,50046 € | 2.001,84 € |
| 6.000 | 0,48295 € | 2.897,70 € |
| 10.000 | 0,46315 € | 4.631,50 € |
| 14.000 | 0,45135 € | 6.318,90 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

